| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796694-9 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796694-9 |
| SKU: | AMP796694-9 |
796694-9
Specifications
Detailed Description
Elevate your power and signal connections with this versatile board mount terminal block. Designed for seamless integration, its single-row configuration features nine positions with a pitch of 3.5mm (.138 in), ideal for secure wire-to-board applications. Crafted with durable PA 6/6 housing in a sleek blue finish, it offers reliable performance in industrial settings. The brass contacts with tin plating ensure efficient conductivity, while the closed-end design enhances safety. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant connector is a must-have for your electronic projects. With 100 pieces in a convenient box packaging, it's perfect for both large-scale production and DIY enthusiasts. Upgrade to this shrouded header terminal block and experience seamless connectivity with ease.

