| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796695-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796695-3 |
| SKU: | AMP796695-3 |
796695-3
Specifications
Detailed Description
Easily connect power and signal components with this 11 A amperage header, featuring a single row design for streamlined board mounting. Crafted with durable PA 6/6 housing material in a vibrant blue color, it ensures reliable performance in industrial settings. Each package includes 200 units, ideal for bulk installations. With a contact material of brass and tin plating in the mating area, it guarantees secure and efficient connections. Operating within a wide temperature range of -40 to 105 °C, this header is suitable for versatile applications. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Perfect for wire-to-board setups, this connector system accommodates wire sizes ranging from 0.05 to 2 mm² (14 to 30 AWG), making it a versatile and essential component in any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796693-3 | ![]() |


