| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796695-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796695-4 |
| SKU: | AMP796695-4 |
796695-4
Specifications
Detailed Description
This 11 A power and signal connector features a single row design with 4 positions, ideal for wire-to-board applications. Constructed with durable PA 6/6 housing in a striking blue color, it ensures reliable performance in industrial settings. The brass contacts with tin plating offer optimal conductivity, while the right-angle mount type and PCB connector block make for easy installation. With a wide operating temperature range of -40 to 105 °C (-40 to 221 °F) and RoHS compliance, this shrouded header is a dependable choice for various electronic systems. Each package contains 150 units, perfect for bulk projects.

