796695-6

Heilind Number:AMP796695-6
Manufacturer:TE Connectivity
Manufacturer Number:796695-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS TERMI-BLOK HDR 900 POLAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796695-6
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:11 A
Number of Positions:6
Housing Color:Blue
GPL:124
Tail Length:.134 in, 3.4 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796695-6
SKU:AMP796695-6

Detailed Description

Power up your connections with this high-performance terminal block, featuring a 11 A amperage and a durable PA 6/6 housing in a sleek blue color. With a single row design and right angle mount, it's perfect for easy board installation. Each pack contains 100 units, ensuring you have plenty for your project. Operating in a wide temperature range of -40 to 105 °C, it's reliable in any environment. This lead-free solder compatible block is ideal for power and signal applications, with brass contacts and tin plating for superior conductivity. Suitable for wire sizes from 14 to 30 AWG, it offers versatility in your setups. RoHS compliant and with a connector system for wire-to-board connections, it's a must-have in any industrial or electronic setup.