| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796695-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796695-8 |
| SKU: | AMP796695-8 |
796695-8
Specifications
Detailed Description
Easily connect power and signal components with our 11 A Right Angle Header. Designed for board mount installation, this durable connector features a single row with 8 positions, ideal for streamlined PCB setups. The PA 6/6 housing in striking blue color ensures reliable performance even in harsh industrial environments, while brass contacts with tin plating guarantee secure connections. With a pitch of 3.5 mm and a voltage rating of 300 V AC, this connector is suitable for a wide range of applications. Operating temperature range of -40 to 105 °C (-40 to 221 °F) further enhances its versatility. Packaged in quantities of 100, it's perfect for large-scale projects. RoHS compliant and suitable for wire sizes ranging from 14 to 30 AWG, this connector aligns with industry standards for environmental responsibility and performance. Whether you're a professional or DIY enthusiast, our Shrouded Header offers convenience and quality in one package.

