| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796698-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796698-2 |
| SKU: | AMP796698-2 |
796698-2
Specifications
Detailed Description
Enhance your power and signal connections with our TERMI-BLOK HEADER, ASSY90 2P. This versatile component, with a right-angle board mount and a single row for easy installation, is designed for optimal performance in industrial settings. Its durable PA 6/6 housing in a striking blue color ensures long-lasting reliability, while the copper alloy contacts plated with tin offer excellent conductivity. With an amperage rating of 15 A and a voltage capacity of 300 V AC, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this header is a dependable choice for your wire-to-board connections. Each package contains 300 units, making it convenient for large-scale projects. RoHS compliant and with wire size compatibility from 12 to 30 AWG (.05 to 3 mm²), this connector is both environmentally friendly and versatile. Upgrade your setup with the TERMI-BLOK HEADER for efficient and secure circuit connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282812-2 | ![]() |


