| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796698-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796698-3 |
| SKU: | AMP796698-3 |
796698-3
Specifications
Detailed Description
Enhance your power and signal connections with this TERMI-BLOK HEADER Assembly, featuring a 90-degree angled design for effortless board mounting. With three contact positions and a durable copper alloy construction, it ensures reliable performance in industrial settings. The blue PA 6/6 housing, along with its -40 to 105°C operating temperature range, guarantees longevity and versatility. Suitable for wire sizes ranging from 12 to 30 AWG, it offers flexibility for various applications. RoHS compliant and suitable for lead-free solder processes, this connector is both environmentally conscious and efficient. Whether for personal projects or professional use, this TERMI-BLOK HEADER Assembly is a dependable choice for wire-to-board connections.

