| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796698-5 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Partially Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796698-5 |
| SKU: | AMP796698-5 |
796698-5
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER, ASSY90 5P, a versatile and reliable connector designed for power and signal applications. With a 15A amperage and 300V AC voltage rating, this header ensures efficient performance. Its right-angle mount type and PCB mount block make it ideal for board integration, while the durable PA 6/6 housing in a sleek blue color offers both strength and aesthetics. Featuring five positions and a 5mm pitch, it accommodates a range of wire sizes from 12 to 30 AWG. The contact material is copper alloy with tin plating for enhanced conductivity and corrosion resistance. With an operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance, this connector is suitable for industrial applications. Each package contains 150 pieces, making it convenient for large-scale projects. Upgrade your connectivity with the TERMI-BLOK HEADER, ASSY90 5P.

