| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796739-2 |
| Amperage: | 30 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 30 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 5.26 mm², 10 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796739-2 |
| SKU: | AMP796739-2 |
796739-2
Specifications
Detailed Description
Enhance your power and signal connections with our two-position Header. Designed for vertical board mount assembly, this PA 6/6 housing in a vibrant green hue ensures durability in industrial settings. Each contact, made of tin-plated brass, accommodates wire sizes ranging from 10 to 30 AWG, with a maximum amperage of 30 A at 600 V AC. With a pitch of 9.53 mm, this header offers secure and reliable connectivity. RoHS compliant and operating within a wide temperature range from -40 to 105 °C (-40 to 221 °F), it guarantees performance and safety. Whether for single or multiple applications, this header, with its through-hole mounting style and M3 screw termination, provides efficient wire-to-board connectivity. Elevate your projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/05/2016 | E-16-004302 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS. | Download | |||

