796739-3

Heilind Number:AMP796739-3
Manufacturer:TE Connectivity
Manufacturer Number:796739-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS PCB MT 9.52MM HI CRT TBK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796739-3
Amperage:30 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.375 in, 9.53 mm
Voltage:600 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M3
Package Quantity:100
Contact Amperage:30 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.197 in, 5 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 5.26 mm², 10 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796739-3
SKU:AMP796739-3

Detailed Description

Easily connect power and signal wires with our 30 A Terminal Block Header. Designed for efficient board mounting, this header features a durable PA 6/6 housing in a vibrant green color. With three contacts in a single row, it offers secure connectivity for various applications. The brass contacts with tin plating ensure reliable performance, even in demanding industrial environments. Operating within a wide temperature range, from -40 to 105 °C (-40 to 221 °F), this header is suitable for diverse settings. Its wave solder compatibility and RoHS compliance make it environmentally friendly. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 0.05 to 5.26 mm² (10 to 30 AWG). Whether you're working on power distribution or signal transmission, this terminal block header is a versatile and dependable choice.