796740-3

Heilind Number:AMP796740-3
Manufacturer:TE Connectivity
Manufacturer Number:796740-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS PCB MT 6.35MM HI CRT TBK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796740-3
Amperage:30 A
Gender:Header
Housing Material:Polyamide 6/6 - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.25 in, 6.35 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M3
Contact Amperage:30 A
Number of Positions:3
Housing Color:Green
Tail Length:.197 in, 5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:10 - 24 AWG, .2 - 6 mm²
Connector System:Wire to Board
Screw Material:Brass
Header Type:Shrouded
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796740-3
SKU:AMP796740-3

Detailed Description

Enhance your power and signal connectivity with our 3-contact header, crafted for seamless board mounting. Designed for durability and efficiency, it features a polyamide 6/6 - GF housing in a vibrant green hue. The brass contacts with tin plating ensure reliable performance, while the 30 A amperage and 300 V AC voltage rating cater to diverse industrial applications. With a pitch of 6.35 mm (.25 in) and a tail length of 5 mm (.197 in), this shrouded header offers secure wire-to-board termination. Compliant with RoHS standards, it guarantees both environmental responsibility and high-quality functionality. Elevate your PCB assembly with this essential component, perfect for a range of projects.