796858-3

Heilind Number:AMP796858-3
Manufacturer:TE Connectivity
Manufacturer Number:796858-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS TERMI-BLOK PLUG RT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796858-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796858-3
SKU:AMP796858-3

Detailed Description

This green Pluggable Terminal Block Header is designed for power and signal applications, featuring a right-angle mount and a durable PA 6/6 housing. With a contact rating of 15 A at 300 V AC, it ensures reliable connectivity. The header accommodates three contacts in a single row, with a 5 mm pitch for easy installation. Its phosphor bronze contacts with tin plating guarantee optimal conductivity, while the screw flange and brass screws provide secure termination. Suitable for wire sizes ranging from 12 to 30 AWG, it offers flexibility in wiring configurations. Operating within a wide temperature range from -40 to 105°C, this industrial-grade header is RoHS compliant, making it a sustainable choice for various applications. With 200 units per package, it is ideal for bulk installations.