| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796858-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796858-6 |
| SKU: | AMP796858-6 |
796858-6
Specifications
Detailed Description
Enhance your power and signal connections with our versatile 6-position terminal block. Featuring a durable PA 6/6 housing in a vibrant green hue, this connector ensures reliable performance in industrial settings. Its right-angle mount, suitable for M3 screws, offers convenient installation. With a contact rating of 15 A at 300 V AC, it accommodates wire sizes ranging from 12 to 30 AWG. Tin-plated phosphor bronze contacts guarantee efficient conductivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures suitability for various environments. RoHS compliant and packaged in quantities of 100, this terminal block is a must-have for your connectivity needs.

