| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796859-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796859-2 |
| SKU: | AMP796859-2 |
796859-2
Specifications
Detailed Description
Easily power and transmit signals with this 15 A right angle stacking plug, ideal for a variety of applications. Featuring a durable PA 6/6 housing in a vibrant green, it accommodates two contacts on a single row with a pitch of 5.08 mm. The phosphor bronze contact material ensures reliable performance, while the tin-plated mating area offers excellent conductivity. With a 300 V AC voltage rating and operating temperature range of -40 to 105 °C, this industrial-grade connector is perfect for both power and signal applications. Its nickel-plated brass screws, designed for wire sizes ranging from 12 to 30 AWG, provide secure and efficient termination. RoHS compliant and packaged in cartons of 300, it's a dependable and environmentally friendly solution for your connectivity needs.

