796861-2

Heilind Number:AMP796861-2
Manufacturer:TE Connectivity
Manufacturer Number:796861-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POS TERMI-BLOK PLUG VERTICAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796861-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Contact Amperage:15 A
Number of Positions:2
Housing Color:Green
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Threaded Flange:With
Screw Flange:With
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796861-2
SKU:AMP796861-2

Detailed Description

Enhance your power and signal connections with these Stacking Plugs, designed for efficient and reliable wire-to-board terminations. With a contact amperage of 15 A and a voltage rating of 300 V AC, these green-housed connectors ensure robust performance in industrial settings. Featuring a housing made of durable PA 6/6 and phosphor bronze contacts plated with tin, they offer secure and corrosion-resistant connectivity. Suitable for wire sizes ranging from 12 to 30 AWG, these plugs accommodate a wide range of applications. Their vertical mount angle, side entry, and included threaded flange and screw flange make installation a breeze, while the interlock mechanism adds an extra layer of security. With RoHS compliance and an operating temperature range from -40 to 105°C (-40 to 221°F), these connectors meet stringent industry standards for safety and reliability. Whether for power distribution or signal transmission, these connectors are a dependable choice for your projects. Packaged in cartons of 300, they are ideal for both small-scale and large-scale installations. Elevate your connectivity solutions with these high-quality terminal blocks.