| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796861-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796861-3 |
| SKU: | AMP796861-3 |
796861-3
Specifications
Detailed Description
Power up your connections with our high-performance terminal block. Designed for industrial applications, this stacking plug features a durable PA 6/6 housing in a vibrant green color. With a pitch of 5.08 mm, it offers secure contact with a voltage rating of 300 V AC and amperage of 15 A. Suitable for wire sizes ranging from 12 to 30 AWG, it ensures reliable power and signal transmission. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. With 3 positions and a vertical mount angle, it provides flexibility in installation. Each package contains 200 units, making it ideal for bulk projects. RoHS compliant and featuring tin plating on the contact mating area, it meets high-quality standards for lead-free solder processes. Whether you're setting up a new system or replacing existing connectors, our terminal block guarantees efficient and durable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796866-3 | ![]() | |
| TE Connectivity 796867-3 | ![]() |


