| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796861-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796861-8 |
| SKU: | AMP796861-8 |
796861-8
Specifications
Detailed Description
Easily connect power and signal wires with our 8-position Stacking Plug Terminal Block. Featuring a durable PA 6/6 housing in a vibrant green color, this connector ensures secure connections in industrial settings. With a contact amperage of 15 A and voltage rating of 300 V AC, it guarantees reliable performance. The Phosphor Bronze contacts with tin plating provide optimal conductivity, while accommodating wire sizes ranging from 12 to 30 AWG. Its vertical mount angle and side entry make installation convenient, and with a package quantity of 100, it's perfect for bulk applications. RoHS compliant and suitable for a wide operating temperature range, this terminal block header is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796867-8 | ![]() | |
| TE Connectivity 796866-8 | ![]() |


