| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796863-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Marking Color: | Black |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796863-2 |
| SKU: | AMP796863-2 |
796863-2
Specifications
Detailed Description
Ensure reliable power and signal connections with this 15 A vertical plug, featuring a green housing made of durable PA 6/6 material. With two contacts in a single row, it offers easy assembly and maintenance. The phosphor bronze contact material and tin plating guarantee optimal conductivity, while the M3 screw size and brass screw material ensure secure fastening. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various applications with ease. Operating in temperatures from -40 to 105 °C, this terminal block header is ideal for industrial use. RoHS compliant and designed for lead-free solder processes, it meets stringent environmental standards. Perfect for wire-to-board connections, it comes in a package of 300 for convenient supply management. Stay efficient and compliant with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796866-2 | ![]() |


