| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796863-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Marking Color: | Black |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796863-5 |
| SKU: | AMP796863-5 |
796863-5
Specifications
Detailed Description
Enhance your power and signal connections with this industrial-grade Terminal Block. With a contact amperage of 15A and a voltage rating of 300V AC, it ensures efficient performance in various applications. The PA 6/6 housing in vibrant green offers durability, while the straight block type and vertical mount angle provide easy installation. Featuring five positions for wire termination, it accommodates 12-30 AWG wire sizes. The phosphor bronze contacts with tin plating guarantee reliable conductivity. With a wide operating temperature range of -40 to 105°C, this terminal block is suitable for diverse environments. It comes in a package of 150, ideal for industrial use. RoHS compliant and with nickel-plated screws, it meets high-quality standards. Perfect for wire-to-board connections, this terminal block is a versatile and essential component for your projects.

