| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796863-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Marking Color: | Black |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796863-8 |
| SKU: | AMP796863-8 |
796863-8
Specifications
Detailed Description
Power up your connections with our Industrial Terminal Block. Designed for high-performance applications, this straight block features 8 positions for secure wire termination, accommodating wire sizes ranging from 12 to 30 AWG. With a durable PA 6/6 housing in a sleek green color, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C (-40 to 221 °F). The phosphor bronze contact material with tin plating guarantees efficient power and signal transmission, while the M3 brass screws with nickel plating provide sturdy assembly. Meeting RoHS compliance, this terminal block is not just reliable but environmentally friendly. Ideal for wire-to-board connections, it offers easy installation with side entry and threaded flanges. Whether for industrial or commercial use, this terminal block is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796866-8 | ![]() |


