| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796864-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 796864-4 |
| SKU: | AMP796864-4 |
796864-4
Specifications
Detailed Description
Enhance your power and signal connections with this 4-position board mount header. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. With a contact pitch of 5 mm, it ensures secure connectivity on printed circuit boards. The right-angle mount angle and threaded flange design make installation easy and secure. Operating within a wide temperature range of -40 to 110°C, it is suitable for various environments. Wave solder capable and RoHS compliant, it meets industry standards for lead-free solder processes. Perfect for wire-to-board applications, this header is a versatile solution for your connectivity needs.

