796864-8

Heilind Number:AMP796864-8
Manufacturer:TE Connectivity
Manufacturer Number:796864-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS TERMI-BLOK HDR RT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796864-8
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Package Quantity:100
Contact Amperage:15 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:With
Contact Mount Style:Through Hole
Screw Flange:With
Screwless Terminal Block:No
Part Aliases:796864-8
SKU:AMP796864-8

Detailed Description

Easily connect power and signal wires with our 8-position green header, suitable for board mounting in industrial settings. With a 15A amperage and 300V AC voltage rating, it ensures reliable performance. The right-angle mount and threaded flange offer secure installation, while the tin-plated phosphor bronze contacts guarantee durable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this shrouded header is ideal for various applications. Packaged in cartons of 100, it's convenient for bulk use and is ROHS compliant for environmentally friendly practices.