796866-4

Heilind Number:AMP796866-4
Manufacturer:TE Connectivity
Manufacturer Number:796866-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4 POS TERMI-BLOK HDR RT ANGLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796866-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:With
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796866-4
SKU:AMP796866-4

Detailed Description

Enhance your power and signal connections with this 15 A header, featuring PA 6/6 housing in a vibrant green color. With a right-angle mount and PCB compatibility, it offers versatile installation options. Its four contacts, rated for 300 V AC, are ideal for various industrial applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it ensures reliable performance. The tin-plated contact mating area and lead-free solder processes guarantee durability and compliance with RoHS regulations. Suitable for wire sizes from 12 to 30 AWG, it facilitates secure wire-to-board connections, making it a valuable component in your electronic assemblies. With 150 pieces in each carton, you can easily stock up for your projects.