| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796866-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | With |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796866-9 |
| SKU: | AMP796866-9 |
796866-9
Specifications
Detailed Description
Enhance your power and signal connections with our 15 A board-mount header. Designed for industrial use, this shrouded connector in green housing features 9 positions with a 5.08 mm pitch for reliable wire-to-board connections. With a right-angle mount angle and through-hole contact mount style, it ensures secure attachment to your PCB. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees performance in various environments. Each package contains 100 units, perfect for bulk applications. Rest assured, this connector complies with RoHS standards, making it an eco-friendly choice for your projects. With its durable construction and high amperage capacity, it's the ideal solution for demanding power and signal circuitry. Upgrade your connectivity with this essential component.

