| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796867-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | With |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796867-4 |
| SKU: | AMP796867-4 |
796867-4
Specifications
Detailed Description
Enhance your power and signal connections with our 4-contact header, designed for optimal performance in industrial settings. With a 15 A amperage rating and durable copper alloy contacts plated with tin, this header ensures reliable conductivity. The shrouded design and vertical mount angle offer added protection and space-saving benefits, while the green PA 6/6 housing guarantees robust insulation. Featuring a 5.08 mm pitch and 300 V AC voltage rating, it's suitable for a wide range of applications. With 150 pieces per package, it's easy to stock up for your projects. RoHS compliant and suitable for wire-to-board connections, this header is a must-have for your electronic assemblies. Elevate your connectivity with this high-quality terminal block header.

