| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796875-1 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit, Right Angle |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Right Angle |
| Screw Size: | 8-32 |
| Package Quantity: | 1 |
| Number of Levels: | 1 |
| Number of Positions: | 11 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 124.079 mm, 4.885 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCR-11-006 796875-1 |
| SKU: | AMP796875-1 |
796875-1
Specifications
Detailed Description
Enhance your industrial electronic connections with the Buchanan 8 Series Barrier Terminal Block. This essential component features a durable thermoplastic housing and boasts a high amperage rating of 30 A, ensuring reliable performance in demanding environments. With a voltage capacity of 600 V and UL 94V-0 flammability standard compliance, it prioritizes safety and efficiency. The right-angle mount angle and printed circuit termination method offer convenient installation, while the 11 positions accommodate multiple connections. Constructed with copper alloy terminals and tin plating, it guarantees optimal conductivity and corrosion resistance. Suitable for wire sizes ranging from 18 to 10 AWG, this terminal block is versatile and reliable. RoHS compliant and suitable for lead-free solder processes, it aligns with modern environmental standards. Elevate your connectivity solutions with the Buchanan 8 Series Barrier Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1437644-4 | ![]() |


