| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796949-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796949-4 |
| SKU: | AMP796949-4 |
796949-4
Specifications
Detailed Description
Experience seamless power and signal connectivity with our 4-contact header, ideal for a range of industrial applications. Crafted from durable PA 6/6 housing material in a sleek black finish, this straight-mount board connector ensures reliable performance in challenging environments. Featuring brass contacts with tin plating and a 5.08mm pitch, it accommodates wire sizes from 12-30 AWG for versatile use. With a rated voltage of 300 V AC and amperage of 17.5 A, it guarantees efficient power transmission. Its side stackable design with interlock functionality offers easy installation, while the nickel-plated brass screws provide secure connections. RoHS compliant and suitable for a wide operating temperature range, this terminal block header is a dependable choice for demanding applications in various industries.

