| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796949-6 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796949-6 |
| SKU: | AMP796949-6 |
796949-6
Specifications
Detailed Description
Our 6-position Straight Board Mount Terminal Block Header is designed for industrial applications, featuring a high amperage of 17.5 A and a voltage rating of 300 V AC. With a durable PA 6/6 housing in black, it ensures reliable performance in a wide operating temperature range from -40 to 110 °C (-40 to 230 °F). The contact material is brass with tin plating, suitable for power and signal circuit applications. This connector, compatible with wire sizes ranging from 12 to 30 AWG, offers secure termination to printed circuit boards through wave soldering at 265°C. Its side stackable design with interlock and screw mount type provides versatility in assembly, making it an essential component in various electronic systems. RoHS compliant, it meets international standards for environmental responsibility. With a package quantity of 100, it's ideal for bulk installations, ensuring efficient connectivity in your projects.

