| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796949-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796949-7 |
| SKU: | AMP796949-7 |
796949-7
Specifications
Detailed Description
Introducing our 7-position header, specifically designed for power and signal applications. With a durable PA 6/6 housing in sleek black, this board mount connector ensures reliable performance in industrial settings. Featuring a straight mount angle and a 5.08mm pitch, it offers easy installation on printed circuit boards. The contact material is brass with tin plating, suitable for wire sizes ranging from 12 to 30 AWG. Each package includes 100 units, making it ideal for bulk projects. Meeting RoHS compliance, this connector guarantees environmental responsibility. With an operating temperature range of -40 to 110°C, it's built to withstand harsh conditions. Perfect for wire-to-board connections, this terminal block header with interlock is a dependable solution for your connectivity needs.

