| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796964-1 |
| Series: | AMP Type II |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 16 - 18 AWG, .8 - 1.4 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Test Current: | 23 A |
| Louvertac Band Material: | Beryllium Copper |
| Louvertac Band Plating Material: | Gold |
| Contact Product Type: | Contact |
| Part Aliases: | 796964-1 |
| SKU: | AMP796964-1 |
796964-1
Specifications
Detailed Description
Experience optimal power connectivity with our Pin Assembly designed for 18-16 AWG wires, ensuring high current transmission efficiency. Part of the AMP Type II series, this Contact accessory guarantees reliable performance with its copper alloy construction and silver plating in the contact mating area. Perfect for discrete wire applications, the crimp termination method offers secure and durable connections. With a contact size of 16, it is tailored for power circuit applications, accommodating wire sizes ranging from 16 to 18 AWG (.8 - 1.4 mm²). RoHS compliant and featuring gold-plated louvertac bands made of beryllium copper, this industrial-grade component is ideal for Wire to Board connectors, meeting stringent quality standards for all your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | TE Connectivity 796964-1 Application Tooling | ![]() |
| TE Connectivity 601967-1 | TE Connectivity 796964-1 Application Tooling | ![]() |


