| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796980-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796980-8 |
| SKU: | AMP796980-8 |
796980-8
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality 8-position header, designed for board mount applications. Featuring a durable PA 6/6 housing in a sleek green color, this connector ensures reliable performance in industrial settings. With a contact amperage of 15 A and a voltage rating of 300 V AC, it meets stringent safety and efficiency standards. The copper alloy contacts with tin plating guarantee optimal conductivity, while the shrouded header type and closed-end design offer added protection. Operating flawlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is perfect for a wide range of applications. RoHS compliant and packaged in quantities of 50, it's ideal for both small-scale projects and large-scale installations. Upgrade your connectivity solutions with this versatile and dependable terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284043-8 | ![]() | |
| TE Connectivity 284049-8 | ![]() | |
| TE Connectivity 796981-8 | ![]() |


