| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796984-8 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount W/ interlock |
| Screw Size: | M3 |
| Package Quantity: | 95 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.4 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796984-8 |
| SKU: | AMP796984-8 |
796984-8
Specifications
Detailed Description
Power up your electronic connections with this 8-position header. Designed for board mounting, this connector features a durable PA 6/6 housing in sleek black. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, it ensures reliable performance. The brass contacts with tin plating are suitable for industrial lead-free solder processes, including wave soldering up to 265°C. Operating in a wide temperature range from -40 to 120°C, this connector is perfect for power and signal applications. Featuring a 5.08 mm pitch and a 3.8 mm tail length, it accommodates wire sizes ranging from 12 to 30 AWG. With its side-stackable design and M3 interlock screw, it offers versatility in assembly. RoHS compliant and with a high package quantity, this connector is an essential component for your electronic projects.

