| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-100400-0 |
| Series: | Micro-MaTch Industrial |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 100 V AC, 100 V DC |
| Row Spacing: | 1.5 mm |
| Polarization: | Without |
| Package Quantity: | 250 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 402 |
| Profile: | Standard |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.6 mm |
| Connector Height: | .23 in, 5.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0282 |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 14.7 mm, .578 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .122 in, 3.1 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Contact Retention: | Press-Fit |
| Connector and Housing Type: | Female-on-Board |
| Housing Entry Style: | Side |
| Vacuum Tape: | Without |
| Board Standoff: | With |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Locking Latch: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-100400-0 |
| SKU: | AMP8-100400-0 |
8-100400-0
Specifications
Detailed Description
Enhance your industrial connectivity with our Micro-MaTch FSID NP, a versatile Connector Assembly designed for high-performance applications. Featuring a Receptacle gender and a robust Polyester - GF housing, it ensures reliable signal transmission in rugged environments. With Through Hole termination and Phosphor Bronze contacts, it guarantees secure and durable connections. Operating at 100 V AC/DC, with a contact amperage of 1.5 A, it meets stringent performance standards. This 10-position connector, in a striking Red housing color, offers easy installation with Right Angle mount orientation. UL 94V-0 compliant for safety, it can withstand temperatures from -40 to 105°C. Ideal for Board to Board systems, it has a contact termination of Tin over Nickel for optimal conductivity. With features like PCB retention and board standoff, it provides stability and ease of use. RoHS compliant, it is a sustainable choice for your connectivity needs. Elevate your industrial setups with this high-quality connector, ensuring seamless data transmission in demanding environments.


