| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-103167-1 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 68 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LE7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-103167-1 |
| SKU: | AMP8-103167-1 |
8-103167-1
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance in industrial settings. With a housing made of UL 94V-0 rated thermoplastic in a sleek black finish, these headers offer durability and safety. Featuring two rows of 68 gold-plated pin contacts with a pitch of 2.54mm, they ensure reliable signal transmission. The right-angle mount orientation and polarization feature make assembly a breeze, while the detent window mating retention type guarantees a secure connection. Operating smoothly in a wide temperature range from -65 to 105°C, these headers are perfect for various applications. With RoHS compliance and ECCN designation as EAR99, you can trust in the quality and compliance of these connectors. Upgrade your PCB setups with these AMPMODU Headers for efficient and dependable performance.

