Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-106507-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP8-106507-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |