8-1241961-3

2POS STD-TIMER HOUSING PITCH5 MK II

Enhance your connectivity with this versatile Housing Connector, designed for seamless integration in a variety of applications. Crafted from durable PA 6/6 material in a sleek Natural color, it ensures reliable performance in demanding environments. Featuring a single row of 2 positions, it facilitates efficient power and signal transmission. The Cable Mount (Free-Hanging) design with a Crimp termination method offers easy installation. With a pitch of 5mm (.197 in) and a low profile of .547 in (13.9mm), it's compact yet efficient. The UL 94V-2 rated housing guarantees safety, while the Latch lock type provides secure mating. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures suitability for diverse conditions. Whether for appliances or industrial machinery, this Connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1241961-3
Color: Natural
Connector Type: Housing
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .197 in, 5 mm
Package Quantity: 3200
Lock Type: Latch
Number of Positions: 2
Housing Color: Natural
GPL: JJ4
Mating Retention Type: Lock
Packaging: Box & Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: 13.9 mm, .547 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: H311
Lock Style: Exterior
Keying Rib Cavity Number (Between or At): None
Connector Length: 1 in, 25.5 mm
Connector System: Wire to Board
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
RAST Version: None
Locking Latch Between Cavity Number: 1,2
Polarizing Rib Location: 1a
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-2
Part Aliases: 8-1241961-3
SKU: AMP8-1241961-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: