| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1241965-2 |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Plug |
| SKU: | AMP8-1241965-2 |
8-1241965-2
| Heilind Number: | AMP8-1241965-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1241965-2 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and efficient power and signal connections with this standard timer plug housing. Designed with two positions and a 5mm pitch, it offers reliable performance in various applications. The natural housing color and cable mount feature make installation simple, while the insulation displacement crimp termination method ensures a secure and durable connection. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), this housing is suitable for diverse environments. With its locking mechanism and RoHS compliance, it guarantees both safety and environmental responsibility in your wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241965-4 | ![]() |


