| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1376387-4 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1376387-4 |
| SKU: | AMP8-1376387-4 |
8-1376387-4
| Heilind Number: | AMP8-1376387-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1376387-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the Power Key 5.0 series, featuring durable Nylon 6/6 - GF housing in a vibrant yellow hue. This board mount connector offers reliable Through Hole - Press-Fit termination, suitable for high-voltage applications up to 300 V AC. With two rows of six contacts each, it provides efficient power transmission with a contact amperage of 8 A. Meeting UL 94V-0 flammability standards, it ensures safety in diverse environments. Wave solder capable and designed for vertical mount orientation, it's ideal for appliances and other electronic devices. Each package includes 100 connectors, making it convenient for bulk installations. Elevate your power connectivity with this essential component.

