8-1377173-0

Heilind Number:AMP8-1377173-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1377173-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0160298-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1377173-0
SKU:AMP8-1377173-0

Detailed Description

Enhance your electrical connections with the SMP 0-0160298-0 Ring Tongue Connector. Designed for optimal performance, this connector features a straight orientation and a stud size of M8, 5/16, ensuring a secure fit. With a voltage rating of 300V and an operating temperature range of 105°C to 221°F, it is suitable for a variety of applications. Its closed barrel and insulation offer added safety, while accommodating wire sizes ranging from 10 to 12 AWG. The straight terminal angle and durable construction make it a reliable choice for your connectivity needs. Whether for professional or DIY use, this connector, part of our Rings & Spades product line, guarantees quality and performance. Rest assured that it meets the necessary industry standards for your peace of mind. Upgrade your setups with this essential component today.