| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1377174-0 |
| SKU: | AMP8-1377174-0 |
8-1377174-0
Specifications
Detailed Description
Enhance your wire termination projects with our SMP 0-0165564-1 Quick Disconnect Receptacle in vibrant red. Part of the PIDG series, this terminal boasts a brass construction with tin plating, ensuring reliable conductivity. The straight orientation and closed barrel design make it easy to crimp onto wires ranging from 15 to 22 AWG. Its high-quality nylon insulation accommodates wire sizes from .3 to 1.5 mm², providing durability and safety. Operating flawlessly in temperatures up to 105°C, this terminal is a versatile solution for various applications. Trust in our Quick Disconnects for efficient and secure electrical connections.