| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393028-8 |
| Amperage: | .05 A |
| Mount Type: | Printed Circuit Board |
| Output Type: | DC |
| Maximum Output Voltage: | 30 V |
| Termination Type: | Printed Circuit Terminals |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 180 - 280 VAC |
| SKU: | AMP8-1393028-8 |
8-1393028-8
| Heilind Number: | AMP8-1393028-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1393028-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our slim input AC module, designed for seamless integration on printed circuit boards. With a 15V DC logic to 240V AC input voltage range, it efficiently powers your devices. Boasting a low amperage of 0.05A and a maximum output voltage of 30V DC, it offers reliable performance. Featuring 1 Form A (SPST-NO) contact arrangement and printed circuit terminals for easy connectivity, this module is RoHS compliant and operates smoothly in temperatures ranging from -30 to 80°C. Ideal for various applications, it ensures efficient power relay functionality.

