8-1393030-6

Heilind Number:AMP8-1393030-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1393030-6
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSR SRS,PANEL MNT,125A,240V AC,R-AC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393030-6
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 280 VAC
SKU:AMP8-1393030-6

Detailed Description

Enhance the efficiency of your power relay systems with this SSR SRS panel mount, capable of handling up to 125A at 240V AC. Designed for seamless integration, this unit features chassis mount installation and screw terminations for easy setup. With a robust operating temperature range of -30 to 80°C, it ensures reliable performance in diverse environments. Offering 1 Form A (SPST-NO) contact arrangement, it guarantees seamless switching operations. Its RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your applications. Elevate your power relay setup with this high-performance solution.