8-1393030-7

Heilind Number:AMP8-1393030-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1393030-7
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SSR SRS,PANEL MNT, 25A,240V AC,R-AC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393030-7
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 280 VAC
SKU:AMP8-1393030-7

Detailed Description

Enhance the power control of your electronics with this robust SSR SRS panel mount relay. Featuring a rating of 25A at 240V AC, it ensures efficient performance in diverse applications. Engineered for durability, this relay boasts a chassis mount design and screw terminations for secure installation. With a contact arrangement of 1 Form A (SPST-NO) and an input voltage range of 90-280 VAC, it offers reliable operation. RoHS compliant and capable of withstanding temperatures from -30 to 80 °C, this relay is a dependable solution for your power management needs.