8-1393104-1

Heilind Number:AMP8-1393104-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1393104-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-14DG-110=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393104-1
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP8-1393104-1

Detailed Description

Enhance your electrical systems with the KRPA-14DG-110 Power Relay, featuring a robust design tailored for industrial applications. With a contact arrangement of 3 Form C (CO) and a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures reliable performance in a variety of environments. Operating at a coil voltage of 110 VDC and contact voltage of 240 VAC, it offers versatility for different power requirements. Its 10 A amperage capacity and three poles make it ideal for controlling multiple circuits simultaneously. With a wide operating temperature range of -45 to 70 °C, this relay is suitable for both extreme cold and hot conditions. RoHS compliant, it meets international standards for environmental responsibility, making it a sustainable choice for your projects. Upgrade your relay systems with the KRPA-14DG-110 and experience efficiency and durability like never before.