8-1393104-2

Heilind Number:AMP8-1393104-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1393104-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-14DG-12=KRPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393104-2
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:120 Ω
Coil Voltage:12 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP8-1393104-2

Detailed Description

Introducing the KRPA-14DG-12 Power Relay, a reliable component essential for electrical control applications. With a contact rating of 10A at 240VAC, this three-pole relay features Silver Cadmium Oxide (AgCdO) contacts for efficient conductivity. Operating at a coil voltage of 12VDC and a coil resistance of 120Ω, it offers dependable performance in a wide temperature range from -45 to 70°C. The 3 Form C (CO) contact arrangement provides versatility for various circuit configurations. RoHS compliant and designed for socket mounting, this relay ensures both quality and ease of installation, making it a valuable choice for industrial and commercial setups.