8-1393113-4

KUEP-11A15-240=KU

The KUEP-11A15-240 Relay is a reliable power relay designed for various industrial applications. With a robust construction and silver cadmium oxide contacts, it offers high-performance switching capability. Featuring 2 Form C (CO) contact arrangement, it ensures versatility in control systems. Operating at 240 VAC coil voltage and 150 VDC contact voltage, it can handle power efficiently. With a rated current of 10 A and RoHS compliance, it meets industry standards for safety and environmental protection. Suitable for a wide temperature range from -45 to 45 °C, it guarantees reliable operation even in harsh conditions. Ideal for use in power distribution, automation, and control systems, the KUEP-11A15-240 Relay is a dependable component for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1393113-4
Amperage: 10 A
Mount Type: Socket
Contact Material: Silver Cadmium Oxide (AgCdO)
Number of Poles: 2
Coil Resistance: 7200 Ω
Coil Voltage: 240 VAC
Contact Voltage: 150 VDC
Operating Temperature Range: -45 - 45 °C
Contact Arrangement: 2 Form C (CO)
SKU: AMP8-1393113-4
series: Potter & Brumfield KUEP
Product Weight: 85 g / 2.988 oz
Contact Current Class: 5 - 10 A / 16 A
Terminal Type: Quick Connect / Solder
Contact Special Features: Magnetic Blowout
Product Height: 48.4 mm / 1.905 in
Height Class (Mechanical): 40 - 50 mm
Product Length: 38.9 mm / 1.53 in
Length Class (Mechanical): 35 - 40 mm
Product Width: 35.7 mm / 1.405 in
Width Class (Mechanical): 30 - 40 mm
Coil Magnetic System: Monostable, AC
Coil Power Rating Class: 2 - 3 VA
Coil Power Rating AC: 3 VA
Coil Special Features: UL Coil Insulation Class B
Contact Switching Load (Min): 300mA @ 12V
Actuating System: AC
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 10 A
Contact Limiting Short-Time Current: 10 A
Insulation Initial Resistance: 100 MΩ
Insulation Initial Dielectric Between Adjacent Contacts: 2200 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 1500 - 2500 V
Insulation Initial Dielectric Between Open Contacts: 1200 Vrms
Insulation Initial Dielectric Between Contacts & Coil: 2200 V / 2200 Vrms
Power Relay Type: Industrial Panel Plug-In
Environmental Ambient Temperature (Max): 45 °C / 113 °F
Environmental Ambient Temperature Class: 0 - 50 °C
Environmental Category of Protection: RTI
Supplier Product: Power Relays
Part Alias: 8-1393113-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: