| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUEP-11D15-12 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 80 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 150 VDC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP8-1393113-6 |
KUEP-11D15-12
Specifications
Detailed Description
Enhance your electrical system with the KUEP-11D15-12 Power Relay, featuring a 10A amperage capacity and a socket mount type for easy installation. Its silver cadmium oxide contact material ensures reliable conductivity, while the 2 Form C (CO) arrangement offers versatile functionality. With a coil resistance of 80Ω and a coil voltage of 12VDC, this relay is designed for efficient performance. Operating seamlessly in temperatures ranging from -45 to 70°C and compliant with RoHS standards, it guarantees both durability and eco-friendliness. Trust in the KUEP-11D15-12 for your power relay needs.

