| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1393114-5 |
| Amperage: | 30 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 72 Ω |
| Coil Voltage: | 24 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP8-1393114-5 |
8-1393114-5
Specifications
Detailed Description
Enhance your power relay system with the KUHP-5A51-24, a reliable and efficient component designed for seamless panel mount installation. With a sturdy Bracket mount type and a single pole configuration, this relay is built for optimum performance. Featuring Silver Cadmium Oxide contact material, it ensures high conductivity and durability. Operating at an amperage of 30A and a coil voltage of 24VAC, this relay is suitable for a wide range of applications. Its 1 Form C (CO) contact arrangement and a contact voltage of 240VAC make it versatile for various power control needs. With RoHS compliance and an operating temperature range of -45 to 45°C, it guarantees both environmental friendliness and reliability. Elevate your relay setup with the KUHP-5A51-24, your go-to solution for power relay requirements.

