| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-14A15-240 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 7200 Ω |
| Coil Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 3 Form C (CO) |
| Part Aliases: | KUP-14A15-240 |
| SKU: | AMP8-1393117-0 |
KUP-14A15-240
Specifications
Detailed Description
Enhance your power relay system with the KUP-14A15-240, a high-performance component designed for reliable operation in a wide range of applications. With a contact rating of 10A at 240VAC, this socket-mounted relay offers seamless connectivity and efficient power transfer. Featuring three poles and a 3 Form C contact arrangement, it ensures versatile functionality. The silver cadmium oxide contacts guarantee durable performance, even in demanding environments, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for temperatures ranging from -45 to 45°C, this relay is a dependable choice for your power management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity KUP-14D15-12 | KUP-14D15-12=KU | ![]() |
| TE Connectivity 1393143-5 | 27E121=SOCKET,KUP,11,SCW,PLE | ![]() |


