8-1393117-3

Heilind Number:AMP8-1393117-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1393117-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

KUP-14A25-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393117-3
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP8-1393117-3

Detailed Description

Enhance your electrical system with the KUP-14A25-120 Power Relay. This high-performing component features a durable Silver Cadmium Oxide contact material, ensuring reliable conductivity. With a 10A amperage capacity and 3 Form C (CO) contact arrangement, it offers versatile functionality for various applications. Operating at a coil voltage of 120 VAC, this relay is suitable for both industrial and residential use. Its RoHS compliance guarantees environmentally friendly performance, while its wide operating temperature range of -45 to 45 °C ensures reliable operation in diverse conditions. Trust in the KUP-14A25-120 to deliver seamless power control and protection.